Siemens Silver Aluminium C Clamp, 12mm Max. Bundle
- RS Stock No.:
- 243-4379
- Mfr. Part No.:
- 3LD9228-1G
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$124.03
(exc. GST)
$136.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.03 |
- RS Stock No.:
- 243-4379
- Mfr. Part No.:
- 3LD9228-1G
- Brand:
- Siemens
Related links
- RS PRO Black Nylon C Clamp, 12mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 12mm Max. Bundle
- SES Sterling Metallic Metal Saddle Clamp, 12mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 12mm Max. Bundle
- HellermannTyton White Steel Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Clipsal Electrical Metal Metal Clip, 12mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 12mm Max. Bundle