Wurth Elektronik Natural Nylon Cable Holder
- RS Stock No.:
- 184-2335
- Mfr. Part No.:
- 522220000
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)**
$650.70
(exc. GST)
$715.77
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $650.70 | $0.651 |
**price indicative
Related links
- Wurth Elektronik Natural Nylon Cable Holder
- Wurth Elektronik Natural Nylon Cable Clip
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clamp
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle