Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- RS Stock No.:
- 184-2904
- Mfr. Part No.:
- 521412000
- Brand:
- Wurth Elektronik
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.379
(exc. GST)
$0.417
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.379 | $18.95 |
250 - 450 | $0.361 | $18.05 |
500 + | $0.345 | $17.25 |
*price indicative
- RS Stock No.:
- 184-2904
- Mfr. Part No.:
- 521412000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
To fix just snap into a drilling hole with a diameter of 4.8 to 5.0 mm. Easy to insert and remove the cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 4.8 → 5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 15mm |
Width | 5.3 mm |
Depth | 12mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHSN |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 15 x 5.3 x 12mm |
Related links
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- RS PRO Natural Nylon Cable Clamp, 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 17.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 6.2mm Max. Bundle