Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- RS Stock No.:
- 184-2228
- Mfr. Part No.:
- 500910500
- Brand:
- Wurth Elektronik
400 In AU stock for next working day delivery
1450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.173
(exc. GST)
$0.19
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.173 | $8.65 |
250 - 450 | $0.168 | $8.40 |
500 + | $0.166 | $8.30 |
*price indicative
- RS Stock No.:
- 184-2228
- Mfr. Part No.:
- 500910500
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 17.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 6.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 15.5mm Max. Bundle