Wurth Elektronik Natural Nylon Cable Clamp
- RS Stock No.:
- 184-2343
- Mfr. Part No.:
- 524212000
- Brand:
- Wurth Elektronik
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.517
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.517 | $258.50 |
*price indicative
- RS Stock No.:
- 184-2343
- Mfr. Part No.:
- 524212000
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Natural Nylon Cable Clip
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Flat Cable Clamp
- Wurth Elektronik Natural Nylon Cable Holder
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle