Legrand Grey Cable Clip, 14mm Max. Bundle
- RS Stock No.:
- 521-015
- Mfr. Part No.:
- 0 315 78
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$53.80
(exc. GST)
$59.18
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 14 | $53.80 | $0.538 |
15 - 49 | $51.94 | $0.519 |
50 + | $49.50 | $0.495 |
*price indicative
- RS Stock No.:
- 521-015
- Mfr. Part No.:
- 0 315 78
- Brand:
- Legrand
Related links
- Legrand Grey Cable Clip, 14mm Max. Bundle
- Legrand Cable Clip, 14mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle
- Legrand Grey Cable Clip, 10mm Max. Bundle
- Legrand Grey Cable Clip, 7mm Max. Bundle
- Legrand Grey Cable Clip, 20mm Max. Bundle
- Legrand Grey Cable Clip, 9mm Max. Bundle