SAM 114-155 155 mm Hook Spanner 290mm
- RS Stock No.:
- 221-4388
- Mfr. Part No.:
- 114-155
- Brand:
- SAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4388
- Mfr. Part No.:
- 114-155
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 155mm | |
| Minimum Jaw Capacity | 95mm | |
| Finish | Burnished | |
| Overall Length | 290mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 155mm | ||
Minimum Jaw Capacity 95mm | ||
Finish Burnished | ||
Overall Length 290mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hinged hook wrench articulation of the head makes it possible to enter with The SAMe key, a much larger range of nuts than with a model of keys without articulation. It has a jaw capacity of 95 to 155 mm.
Burnished presentation
Related links
- SAM 114-90 90 mm Hook Spanner 250 mm
- SAM 114-35 35 mm Hook Spanner 135 mm
- SAM 114-60 60 mm Hook Spanner 175 mm
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
- RS PRO Spanner, 290 mm Overall
- Bahco NS203-290 36 mm C Spanner 290 mm Aluminium Bronze
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290 mm Overall
