SKF HN 19/SNL 125 mm C Spanner 325mm Carbon Steel

Subtotal (1 unit)*

$153.18

(exc. GST)

$168.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.18

*price indicative

RS Stock No.:
308-899
Mfr. Part No.:
HN 19/SNL
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

C Spanner

Maximum Jaw Capacity

125mm

Finish

Black Phosphate

Overall Length

325mm

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI
The SKF Hook spanner for SNL housings is a unique protected design of this SKF Hook spanner, allows it to tighten and loosen lock nuts whilst these are inside SKF split pillow block housings. Alternatively it can bemused as regular hook spanner. They are used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves and it is designed for nuts with an outer diameter of 125 mm.

Will fit in tight spaces

Long smooth handle to generate a high torque

Drilled hole for easy hanging storage

Laser-engraved designation for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy