SKF HN 17/SNL 110 mm Hook Spanner 325mm Carbon Steel
- RS Stock No.:
- 308-897
- Mfr. Part No.:
- HN 17/SNL
- Brand:
- SKF
Subtotal (1 unit)*
$129.95
(exc. GST)
$142.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.95 |
*price indicative
- RS Stock No.:
- 308-897
- Mfr. Part No.:
- HN 17/SNL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Jaw Capacity | 110mm | |
| Product Type | Hook Spanner | |
| Finish | Black Phosphate | |
| Overall Length | 325mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 110mm | ||
Product Type Hook Spanner | ||
Finish Black Phosphate | ||
Overall Length 325mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Hook Spanner, 110mm Maximum Jaw Capacity, 325mm Overall Length - HN 17/SNL
This hook spanner is a hand tool designed to engage and rotate round components with peripheral notches or slots in industrial settings. It is intended for use where controlled torque application and secure contact are required, typically in maintenance and assembly tasks within automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Carbon steel construction provides high wear resistance and durability • Black phosphate finish reduces surface corrosion and glare • Maximum jaw capacity of110mm allows engagement of larger ring profiles • Overall length of325mm offers extended reach and improved leverage • Robust design supports repetitive adjustment tasks in workshops
Applications
• Suitable for adjusting retaining rings on rotary assemblies • Ideal for maintenance of bearing locknuts in mechanical systems • Used for aligning flanges and collars during assembly operations • Can be used for service tasks on industrial actuators and gearboxes
What material composition influences the tool's longevity?
It is manufactured from carbon steel which delivers enhanced toughness and sustained service life under cyclical loads.
How does the surface treatment affect handling in workshop conditions?
The black phosphate coating minimises surface oxidation and reduces reflective glare, improving grip perception under bright lighting.
What operational advantage does the tool length provide?
The325mm overall length increases mechanical advantage, enabling more precise torque control when adjusting tight fittings.
What size of external rings can be accommodated?
The jaw can open to a maximum of110mm, permitting use on moderately large circumference fittings.
Related links
- SKF HN 20/SNL 130 mm C Spanner 325 mm Carbon Steel
- SKF HN 18/SNL 120 mm C Spanner 325 mm Carbon Steel
- SKF HN 19/SNL 125 mm C Spanner 325 mm Carbon Steel
- SKF HN 16/SNL 105 mm C Spanner 325 mm Carbon Steel
- SKF HN 30/SNL 195 mm C Spanner 445 mm Carbon Steel
- SKF HN 28/SNL 180 mm C Spanner 445 mm Carbon Steel
- SKF HN 32/SNL 210 mm C Spanner 445 mm Carbon Steel
- SKF HN 9/SNL 65 mm C Spanner 247 mm Carbon Steel
