Subtotal (1 pack of 10 units)*
$1,954.43
(exc. GST)
$2,149.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $195.443 | $1,954.43 |
*price indicative
- RS Stock No.:
- 255-2189
- Mfr. Part No.:
- 037434
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Busbar | |
| For Use With | Boxes and Distribution Cabinet | |
| Standards/Approvals | No | |
| Current Rating | 200A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar | ||
For Use With Boxes and Distribution Cabinet | ||
Standards/Approvals No | ||
Current Rating 200A | ||
- COO (Country of Origin):
- FR
The Legrand rigid flat copper bar with tapped holes is standard distribution, flat copper bar for the connection of protective conductors in boxes and distribution cabinets.
Untreated surface finish
Ø holes M6
Related links
- Legrand 1 Phase Busbar, 17.7 mm Pitch
- Legrand Copper Bar 10 to 35 mm2 Busbar Connector
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Legrand VX³ 3 Phase Busbar 150 mm Pitch
- Legrand HX Busbar Connector
- Legrand Copper 1.5 to 10 mm2 Busbar Connector
- Legrand Viking Viking Busbar 5 mm Pitch