Schneider Electric Linergy Linergy HK Busbar

Subtotal (1 unit)*

$541.36

(exc. GST)

$595.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.36

*price indicative

RS Stock No.:
211-2275
Mfr. Part No.:
AK5JB149
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Linergy

For Use With

Distribution Tap-offs (18 mm)

Standards/Approvals

IEC 60439-1 IEC 60439, CSA, DNV, UL

Current Rating

160A

Series

Linergy HK

COO (Country of Origin):
FR
The Schneider Electric bus bars can be screw-mounted onto any type of support. However if it is to be used in conjunction with component mounting plates incorporating a tap-off, it is essential that it is mounted on the AM1DL201 rail. When mounting tap-offs, the rated operational current of the busbar should be taken into account: 160 A at 35 °C.

Suitable for use on a circuit capable of delivering not more than the 18 kA rms Symmetrical Amperes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy