Better World
Schneider Electric Linergy Linergy HK Busbar
- RS Stock No.:
- 211-2273
- Mfr. Part No.:
- AK5JB144
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$568.61
(exc. GST)
$625.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.61 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2273
- Mfr. Part No.:
- AK5JB144
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | Distribution Tap-offs (18 mm) | |
| Standards/Approvals | UL, IEC 60439, DNV LROS (Lloyds register of shipping), CSA | |
| Current Rating | 160A | |
| Better World Product | Yes | |
| Series | Linergy HK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With Distribution Tap-offs (18 mm) | ||
Standards/Approvals UL, IEC 60439, DNV LROS (Lloyds register of shipping), CSA | ||
Current Rating 160A | ||
Better World Product Yes | ||
Series Linergy HK | ||
- COO (Country of Origin):
- FR
The Schneider Electric bus bars can be screw-mounted onto any type of support. However if it is to be used in conjunction with component mounting plates incorporating a tap-off, it is essential that it is mounted on the AM1DL201 rail. When mounting tap-offs, the rated operational current of the busbar should be taken into account: 160 A at 35 °C.
Suitable for use on a circuit capable of delivering not more than the 18 kA rms Symmetrical Amperes
Related links
- Schneider Electric Linergy HK Busbar, 400 V
- Schneider Electric Linergy LA7F Busbar, 400 V
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 6.3 x 7.5 x 22cm
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 9.1 x 11.5 x 23.7cm
- Schneider Electric Canalis Canalis 1 Phase Busbar, 400 V
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Canalis Canalis Busbar, 400 V
- Schneider Electric Canalis Canalis 3 Phase Busbar, 400 V
