Siemens SENTRON 5ST Busbar Connector, 450 V

Subtotal (1 pack of 3 units)*

$231.52

(exc. GST)

$254.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$77.173$231.52

*price indicative

RS Stock No.:
210-1752
Mfr. Part No.:
5ST3793-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Connector

Rated Operational Voltage

450 V

Range

SENTRON

For Use With

Busbar Systems

Standards/Approvals

No

Series

5ST

Current Rating

80A

Colour

Black

COO (Country of Origin):
DE
The Siemens Series connector, 16 mm2, 200 mm 3P+N for NF distributor Black/blue Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers.

Key features of the Siemens accessories for residual current and miniature circuit breakers:

1. Can be universally retrofitted with all additional components

2. User-friendly and easy installation and connection technology.

3. Reliable safety during installation with standard touch protection.

4. Optimized technology for your safety †only from Siemens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy