Siemens SENTRON 8US1251 Busbar

Subtotal (1 pack of 6 units)*

$440.72

(exc. GST)

$484.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$73.453$440.72

*price indicative

RS Stock No.:
203-3278
Mfr. Part No.:
8US1251-5DM07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

For Use With

S00, S0 with Overload Relay

Standards/Approvals

CE, CSA, EAC, UKCA

Series

8US1251

Current Rating

25A

COO (Country of Origin):
DE
The Siemens SENTRON series Busbar system having centre to centre spacing 60 mm. The system is used for circuit breaker, Contactor Overload relay and Motor feeders.

Rated current 25A

Rated voltage 690V

Suitable for S00, S0 with overload relay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy