Siemens SENTRON 5ST Busbar, 1000 V

Subtotal (1 pack of 10 units)*

$217.93

(exc. GST)

$239.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$21.793$217.93

*price indicative

RS Stock No.:
202-7175
Mfr. Part No.:
5ST3666-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

1000 V

Range

SENTRON

Standards/Approvals

EAC, CE, UKCA, UR

Current Rating

160A

Series

5ST

COO (Country of Origin):
DE
The Siemens SENTRON connecting terminal is used to electrically connect the miniature circuit breaker as a circuit protecting. This terminal is connected with max. 35mm² MCB infeed connection. The dimension of connector are 31.1mm x 16.2mm x 25.7mm x 74.7

Operating voltage - 1000 V

Operating Current - 160A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy