Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch

Subtotal (1 unit)*

$277.75

(exc. GST)

$305.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.75

*price indicative

RS Stock No.:
202-7113
Mfr. Part No.:
5ST3714
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Material

Copper

Electrical Phase

1

Standards/Approvals

EAC, UKCA, CE

Series

5ST

Current Rating

80A

Pitch

27mm

COO (Country of Origin):
DE
The Siemens SENTRON series pin Busbar with cross section 16 mm². The Busbar is 3x 1-phase and has AUX 1016 mm long which can be cut, without end caps.

Rated current 63A

Busbar is insulated

Pin type electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy