WEG Copper CWB EC-R2 Busbar

Subtotal (1 unit)*

$78.80

(exc. GST)

$86.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.80

*price indicative

RS Stock No.:
201-3476
Mfr. Part No.:
EC-R2
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Busbar

Material

Copper

Range

CWB

For Use With

CWB50, CWB66, CWB40, CWB80

Standards/Approvals

No

Series

EC-R2

COO (Country of Origin):
BR
The WEG 80A Busbar. It has easy connection. Its used material Copper Coated with PMC CR20. Its used contactor CWB application.

Power is 2kW

Starter type is reverser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy