Subtotal (1 unit)*
$819.91
(exc. GST)
$901.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.91 |
*price indicative
- RS Stock No.:
- 196-3717
- Mfr. Part No.:
- 8GF5760
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Number of Poles | 4 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Series | 8GF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Number of Poles 4 | ||
Standards/Approvals UKCA, CE, EAC | ||
Series 8GF | ||
- COO (Country of Origin):
- DE
Stab Universal Busbar holder 4-pole Staged, 15x 5/20x 5/30x 5 mm
