Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- RS Stock No.:
- 187-5178
- Mfr. Part No.:
- 5ST3648
- Brand:
- Siemens
Subtotal (1 unit)*
$32.30
(exc. GST)
$35.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.30 |
*price indicative
- RS Stock No.:
- 187-5178
- Mfr. Part No.:
- 5ST3648
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 1 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | CE, UKCA, EAC | |
| Current Rating | 80A | |
| Pitch | 27mm | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 1 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals CE, UKCA, EAC | ||
Current Rating 80A | ||
Pitch 27mm | ||
Series 5ST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar, 16 mm2 connection: 2x (3x (1x Phase+HS/FS)) touch-safe
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
