Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$285.94
(exc. GST)
$314.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.94 | - |
| 5 + | $277.38 | 2% |
*price indicative
- RS Stock No.:
- 758-699
- Mfr. Part No.:
- A9XPC712
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
- COO (Country of Origin):
- PL
The Schneider Electric comb busbar is designed for efficient distribution in electrical systems, featuring a balanced configuration for 3 phases Plus neutral, providing reliable connectivity across your installations.
Rated operational current of 80 A at 40 °C ensures optimal performance
Compliant with EN/IEC 61439-1 standards for reliable use
Offers insulation and a cuttable design for flexible installation
IP20 rated protection with end-pieces and tooth covers enhances safety
Constructed with halogen-free plastic parts supporting environmental regulations
Related links
- Schneider Electric Busbar
- Schneider Electric Linergy Linergy HK Busbar
- Schneider Electric Canalis Canalis 1 Phase Busbar, 400 V
- Schneider Electric Busbar Trunking 3 m, KBB Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Without Protection, Canalis Series
- Schneider Electric Busbar Trunking Joint, Canalis Series
- Schneider Electric Busbar Trunking Joint, KSC40 Series
