Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-435
- Mfr. Part No.:
- 8PQ6000-5BA51
- Brand:
- Siemens
Subtotal (1 unit)*
$1,534.03
(exc. GST)
$1,687.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,534.03 |
*price indicative
- RS Stock No.:
- 627-435
- Mfr. Part No.:
- 8PQ6000-5BA51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Siemens | |
| For Use With | 3WA size 1, fixed-mounted, withdrawable configuration, Vertical busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Plastic | ||
Range Siemens | ||
For Use With 3WA size 1, fixed-mounted, withdrawable configuration, Vertical busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection is designed to meet the high demands of modern electrical installations. Offering a robust framework within a compact size, it ensures reliability and efficiency in power distribution. With its sleek white finish, this product seamlessly integrates into diverse environments, providing both aesthetics and functionality. Constructed from durable plastic, it features a thoughtful design that complements any installation. This vertical busbar connection is not just a component; it's a solution that enhances your electrical infrastructure's performance and safety.
Durable plastic construction ensures longevity and robustness
Sleek design allows for easy integration into various setups
Compact dimensions enable space-saving installation without compromising performance
Enhances reliability in power distribution applications
Environmental certifications contribute to sustainable practices
User-friendly design facilitates straightforward handling and installation
Comprehensive support resources available online enhance user experience
Related links
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens Sivacon S4 Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
