Siemens Plastic Siemens 3WA size 2 Busbar
- RS Stock No.:
- 627-353
- Mfr. Part No.:
- 8PQ6000-5BA83
- Brand:
- Siemens
Subtotal (1 unit)*
$1,624.35
(exc. GST)
$1,786.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,624.35 |
*price indicative
- RS Stock No.:
- 627-353
- Mfr. Part No.:
- 8PQ6000-5BA83
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | 3WA size 2 (Air Circuit Breaker or similar device), fixed-mounted, withdrawable configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With 3WA size 2 (Air Circuit Breaker or similar device), fixed-mounted, withdrawable configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 2 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection exemplifies innovation in electrical engineering, marrying functionality with modern design. Constructed from premium plastic, it seamlessly integrates into various industrial settings while ensuring exceptional performance. Unit dimensions of 800mm width, 425mm height, and 600mm depth provide a compact solution for space-constrained environments. This cable connection accommodates 2, 3, or 4-pole configurations, making it versatile and adaptable to a range of applications. With its elegant white finish, this product not only performs optimally but also enhances the aesthetic of your workspace, establishing a professional and clean look. The inclusion of multiple certification and approval marks underscores its reliability and compliance with industry standards, instilling confidence in users and stakeholders alike.
Compact dimensions optimally designed for industrial applications
Versatile configuration supporting both fixed-mounted and withdrawable setups
Constructed from high-quality materials for enhanced durability
Elegant white finish blends seamlessly with any contemporary workspace
Supports both 2 and 3 or 4-pole connections for greater adaptability
Compliance with multiple certifications assures reliability and safety
User-friendly design facilitates easy installation and maintenance
Related links
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens SIVACON S4 Sivacon S4 Busbar
