Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-348
- Mfr. Part No.:
- 8PQ6000-5BA50
- Brand:
- Siemens
Subtotal (1 unit)*
$1,462.51
(exc. GST)
$1,608.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,462.51 |
*price indicative
- RS Stock No.:
- 627-348
- Mfr. Part No.:
- 8PQ6000-5BA50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Siemens | |
| For Use With | 3WA size 1, Vertical busbar, fixed-mounted, withdrawable configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Plastic | ||
Range Siemens | ||
For Use With 3WA size 1, Vertical busbar, fixed-mounted, withdrawable configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar represents the pinnacle of innovative electrical engineering, designed to facilitate seamless connectivity in compact spaces. This advanced product features a robust mechanical design, tailored for easy installation within panel compartments, ensuring optimal performance. With its sleek white facade and durable plastic material, the busbar not only meets high aesthetic standards but also guarantees longevity against environmental factors. Perfectly sized for versatility, this busbar caters to a variety of installation environments, making it an essential component for modern electrical systems.
Compact dimensions enable installation in limited spaces without compromising performance
Engineered for easy withdrawal, allowing for quick maintenance and upgrades
Robust construction ensures reliable operation and long-term durability
Designed with environmental confirmations, supporting sustainability initiatives
Offers flexibility in use across various electrical installation types
Accompanied by comprehensive support resources online for troubleshooting and guidance
Related links
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens Sivacon S4 Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
