Schneider Electric Resi9 Resi9 3 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 358-458
- Mfr. Part No.:
- R9PXV4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$175.27
(exc. GST)
$192.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.27 |
*price indicative
- RS Stock No.:
- 358-458
- Mfr. Part No.:
- R9PXV4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V ac | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Standards/Approvals | IEC 60695-2-1, RoHS | |
| Pitch | 18mm | |
| Series | Resi9 | |
| Current Rating | 63A | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V ac | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Standards/Approvals IEC 60695-2-1, RoHS | ||
Pitch 18mm | ||
Series Resi9 | ||
Current Rating 63A | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric Vertical comb busbar is a 3P + N (three-phase and neutral) configuration, with a length of 150 mm. It is designed to meet the standards EN/IEC 61439-1, ensuring high-performance and reliability in electrical installations. The busbar is CE certified, indicating compliance with European safety, health, and environmental protection standards.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 R9PX Busbar 18 mm Pitch

