Siemens SENTRON 2 Phase Busbar, 17.6 mm Pitch
- RS Stock No.:
- 328-439
- Mfr. Part No.:
- 5ST3707-3HG
- Brand:
- Siemens
Subtotal (1 unit)*
$256.15
(exc. GST)
$281.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.15 |
*price indicative
- RS Stock No.:
- 328-439
- Mfr. Part No.:
- 5ST3707-3HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| Standards/Approvals | UkCA EAC CE | |
| Pitch | 17.6mm | |
| Current Rating | 80A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 2 | ||
Standards/Approvals UkCA EAC CE | ||
Pitch 17.6mm | ||
Current Rating 80A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 2-phase systems with a auxiliary switch. The design includes touch protection and is cuttable for customized installation lengths. It allow for customization based on specific application requirements.
60mm width
1041mm length
80A operating current
net weight 990 g
Related links
- Siemens SENTRON 2 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 2 Phase Busbar, 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 26.4 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 26.4 mm Pitch
