Siemens SENTRON 2 Phase Busbar, 17.6 mm Pitch

Subtotal (1 unit)*

$310.11

(exc. GST)

$341.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.11

*price indicative

RS Stock No.:
328-522
Mfr. Part No.:
5ST3705-3HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Electrical Phase

2

Standards/Approvals

UkCA EAC CE

Pitch

17.6mm

Current Rating

80A

Colour

Light Grey

COO (Country of Origin):
DE
The Siemens Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 1-phase systems. The design includes touch protection and is cuttable for customized installation lengths. It allow for customization based on specific application requirements.

60mm width

993mm length

80A operating current

net weight 1010 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy