Siemens SENTRON 2 Phase Busbar, 1.5 mm Pitch
- RS Stock No.:
- 328-458
- Mfr. Part No.:
- 5ST3707-0HG
- Brand:
- Siemens
Subtotal (1 unit)*
$208.28
(exc. GST)
$229.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.28 |
*price indicative
- RS Stock No.:
- 328-458
- Mfr. Part No.:
- 5ST3707-0HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| For Use With | Modular Installation Devices | |
| Standards/Approvals | UkCA EAC CE | |
| Pitch | 1.5mm | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 2 | ||
For Use With Modular Installation Devices | ||
Standards/Approvals UkCA EAC CE | ||
Pitch 1.5mm | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 2-phase systems with a AUX. It is suppled without end caps allowing for customization based on specific application requirements.
21mm width
1040mm length
cross section 18mm sq
Related links
- Siemens SENTRON 2 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 2 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
