Siemens SENTRON SENTRON 4 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-602
- Mfr. Part No.:
- 8US1313-4AH03
- Brand:
- Siemens
Subtotal (1 unit)*
$438.23
(exc. GST)
$482.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.23 |
*price indicative
- RS Stock No.:
- 266-602
- Mfr. Part No.:
- 8US1313-4AH03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, ABS, RoHS, CE, EAC | |
| Current Rating | 250A | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Busbar | ||
Standards/Approvals UKCA, ABS, RoHS, CE, EAC | ||
Current Rating 250A | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter MCCB is a robust, four-pole solution designed for environments requiring a reliable connection. With a commendable current rating of 250 A, it seamlessly integrates into various applications, ensuring consistent performance. Its compact dimensions facilitate easy installation, allowing for efficient use of space while maintaining access and usability. Built with high-quality materials, it also adheres to stringent safety and environmental standards, providing assurance in both functionality and compliance.
Simplifies connection processes for user convenience
Meets high safety and environmental regulations
Related links
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar, 1 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 4 Phase Busbar
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
