Eaton Tin Plated Copper SASY 60i Busbar

Subtotal (1 unit)*

$87.11

(exc. GST)

$95.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.11

*price indicative

RS Stock No.:
252-816
Mfr. Part No.:
215270 CU15X5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

SASY 60i

Material

Tin Plated Copper

Standards/Approvals

RoHS

Current Rating

310A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i Enclosure presents an exceptional solution for switchgear and control gear applications. Engineered with precision, this enclosure features a robust copper busbar with dimensions of 15x5x1500 mm, offering unparalleled reliability and durability. The design accommodates a modular system tailored for flat busbars, ensuring flexibility in various installations. Emanating compliance with RoHS regulations, this product exemplifies an eco-conscious approach to electrical solutions. Additionally, the meticulous tinned surface finishing enhances conductivity while providing vital protection against corrosion. With the capacity to handle a rated operation current of 310A, this enclosure stands as a testament to engineering excellence, equipping professionals with the necessary specifications for modern electrical challenges.

Eco-conscious design with RoHS conformity

Innovative modular system for versatile configurations

Exceptional conductivity ensured by tinned copper material

Robust dimensions catering for extensive applications

Supports significant rated operation current, enhancing reliability

Comprehensive documentation available for improved usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy