Eaton BB-EV BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch
- RS Stock No.:
- 247-508
- Mfr. Part No.:
- 168850 BB-EVF-10/3P-2MU
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.02
(exc. GST)
$173.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $158.02 |
| 10 + | $142.22 |
*price indicative
- RS Stock No.:
- 247-508
- Mfr. Part No.:
- 168850 BB-EVF-10/3P-2MU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Series | BB-EV | |
| Current Rating | 63A | |
| Pitch | 36mm | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Series BB-EV | ||
Current Rating 63A | ||
Pitch 36mm | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar features an advanced 3 phase busbar system is designed specifically for industrial and advanced commercial applications, offering exceptional reliability in electrical distribution. Constructed with high quality materials, this product integrates seamlessly within switchgear systems, ensuring optimal performance with its insulated, cut to size capability. The product boasts a solid construction that facilitates easier installation and maintenance while providing versatile connectivity options. With its robust design, it accommodates a range of devices, making it an invaluable asset for any electrical assembly needing consistent and safe power distribution.
Insulated design enhances safety during operation
Can be tailored to your specific installation requirements
Compatible with various miniature circuit breakers
Efficient for combined residual current and power circuit breaker applications
Facilitates secure connections through fork electric connection type
Meets high performance standards for industrial use
Optimised for multiple devices ensuring expansive compatibility
Related links
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF 3 Phase Busbar 0 mm Pitch
