Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V
- RS Stock No.:
- 230-707
- Mfr. Part No.:
- 121981 BB-UL-18/1P-1M/57
- Brand:
- Eaton
Subtotal (1 unit)*
$66.18
(exc. GST)
$72.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.18 |
*price indicative
- RS Stock No.:
- 230-707
- Mfr. Part No.:
- 121981 BB-UL-18/1P-1M/57
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 57 | |
| For Use With | BB-UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 57 | ||
For Use With BB-UL | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- DE
The Eaton busbar system offers a robust solution for industrial and advanced commercial applications. Designed with versatility in mind, it is ideal for environments requiring reliable heat dissipation and efficient electrical connections. Featuring a unique pin-type connection, this product ensures excellent conductivity while accommodating up to 57 devices. Built with regulatory compliance at its core, it is RoHS compliant, reflecting a commitment to safety and environmental responsibility. With a compact design and a maximum operational temperature of 100°C, this busbar provides flexibility for various configurations in switchgear setups. Whether for a new installation or an upgrade, this solution guarantees dependable performance in demanding applications.
Insulated design enhances safety during operation
Can be tailored to fit specific installation requirements
Offers compatibility with miniature circuit breakers
Achievement of optimal heat dissipation under standard conditions
Robust current ratings support high performance in critical applications
Engineered for ease of installation in multi-phase environments
Compact dimensions facilitate integration into tight spaces
- RS Stock No. 0230996
- Mfr. Part No. 121989 BB-UL-25/1P-1M/57
Each
$78.10
- RS Stock No. 0230708
- Mfr. Part No. 121984 BB-UL-18/1P-1,5M/37
Each
$56.59
- RS Stock No. 0231736
- Mfr. Part No. 121983 BB-UL-18/3P-3M/57
Each
$178.31
- RS Stock No. 0230994
- Mfr. Part No. 121986 BB-UL-18/3P-4,5M/39
Each
$161.17
Related links
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Copper Phase Busbar 2 Phase Busbar 0 mm Pitch
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch












