ABB Copper PBFC 3 Phase Busbar
- RS Stock No.:
- 202-500
- Mfr. Part No.:
- 1STQ007406A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,465.83
(exc. GST)
$1,612.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,465.83 |
*price indicative
- RS Stock No.:
- 202-500
- Mfr. Part No.:
- 1STQ007406A0000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Busbar | |
| Range | PBFC | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Main Distribution Boards | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range PBFC | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Main Distribution Boards | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is an efficient and durable solution for power distribution. Featuring a robust flat copper busbar, it ensures superior electrical conductivity and reliability. Its compact dimensions enable seamless integration into modular boards, making it ideal for various installations. The pre-assembled kit design simplifies installation, reducing downtime and labour costs.
Constructed from high-quality flat copper for enhanced conductivity
Pre-assembled design minimizes installation complexity
Compatible with modular boards for versatile applications
Lightweight, facilitating easier handling and installation
Related links
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBSC 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch