ABB Copper PBSC 3 Phase Busbar

Subtotal (1 unit)*

$7,314.81

(exc. GST)

$8,046.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,314.81

*price indicative

RS Stock No.:
201-493
Mfr. Part No.:
1STQ007425A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

Range

PBSC

Electrical Phase

3

For Use With

Modular Boards - System Pro E Power

Standards/Approvals

RoHs and Reach, CE

COO (Country of Origin):
BE
The ABB Main Distribution Board is engineered for optimal performance in modular applications. Featuring a robust copper busbar rated at 2500A and measuring 1750mm in length, it is designed for various installation spaces without sacrificing capacity. Its high-quality construction ensures reliable operation while meeting environmental standards. This board is ideal for professionals seeking a dependable solution that integrates seamlessly into existing systems.

Constructed with shaped copper for superior conductivity

Optimised dimensions enhance space efficiency

Designed to accommodate multiple modular boards

Complies with rigorous environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy