ABB Copper PBFC 3 Phase Busbar
- RS Stock No.:
- 200-510
- Mfr. Part No.:
- 1STQ007407A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,918.15
(exc. GST)
$2,109.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,918.15 |
*price indicative
- RS Stock No.:
- 200-510
- Mfr. Part No.:
- 1STQ007407A0000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Busbar | |
| Range | PBFC | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | CE, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range PBFC | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals CE, RoHs and Reach | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is engineered for optimal power management in modular applications. It features a flat copper busbar for reliable conductivity and efficient performance. With dimensions of 1750 mm in length and 80 mm in height, it offers space-saving advantages for complex electrical configurations. Complying with international certification standards, it ensures peace of mind in sustainable practices.
Constructed with a flat copper busbar for superior conductivity
Designed to integrate seamlessly with modular boards
Complies with international safety standards for reliability
Compact design optimizes space without compromising performance
Lightweight at 5.850 kg for easier handling and installation
Related links
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBSC 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- Schneider Electric Acti9 Acti9 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar