RS Better World

Schneider Electric Horizontal Distribution Busbar Trunking, 160A, 3 m, Canalis Series

Subtotal (1 unit)*

$1,254.20

(exc. GST)

$1,379.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,254.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8909
Mfr. Part No.:
KSA160ED4306
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Horizontal Distribution Busbar Trunking

Current Rating

160A

Length

3m

Number of Tap Off Outlets

6

Operating Voltage

690V

RAL Code

RAL 9001

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy