RS Better World
Schneider Electric Busbar Trunking Jointing Device, 1kA, Canalis Series
- RS Stock No.:
- 211-0450
- Mfr. Part No.:
- KSA1000ZJ4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,516.13
(exc. GST)
$1,667.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,516.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-0450
- Mfr. Part No.:
- KSA1000ZJ4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking Jointing Device | |
| Current Rating | 1kA | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking Jointing Device | ||
Current Rating 1kA | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS Jointing, with operational current of 1000A, is used for ensuring automatic and simultaneous connection of all live conductors.
It is Halogen free product
Related links
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Busbar Trunking Hook, Canalis Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
