Schneider Electric Cover Plate, 1000A, 200 mm, KSB Series
- RS Stock No.:
- 759-553
- Mfr. Part No.:
- KSB1000ZB2
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,477.90
(exc. GST)
$2,725.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,477.90 |
*price indicative
- RS Stock No.:
- 759-553
- Mfr. Part No.:
- KSB1000ZB2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSB | |
| Product Type | Cover Plate | |
| Current Rating | 1000A | |
| Length | 200mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSB | ||
Product Type Cover Plate | ||
Current Rating 1000A | ||
Length 200mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric sprinkler proofing kit is designed for medium power distribution applications. It ensures reliability and safety across various operational environments, tailored to meet specific user needs.
Rated operational voltage ranges from 230 to 690 V for versatile applications
Single circuit design enhances operational simplicity and reliability
Constructed with a white finish conforming to RAL 9001 for aesthetic integration
Related links
- Schneider Electric Cover Plate 185 mm, KSB Series
- Schneider Electric Busbar Trunking 632 mm, KSB Series
- Schneider Electric Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric Cover Plate Socket Electrical Socket
- Schneider Electric Cover Plate 8050000.00 mm L for Use with Thalassa Thalassa PLM
- Schneider Electric Cover Plate 49.000 cm L for Use with Thalassa Thalassa PLM
- Schneider Electric Cover Plate 60 cm L for Use with Thalassa Thalassa PLM
- Schneider Electric Nickel 2 Gang Cover Plate

