Schneider Electric Nickel 2 Gang Cover Plate

Subtotal (1 unit)*

$119.91

(exc. GST)

$131.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.91

*price indicative

RS Stock No.:
429-315
Mfr. Part No.:
MTN4123-6050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Nickel

Material

ABS

Number of Gangs

2

Height

10mm

Width

71mm

Depth

10mm

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for a TV/SAT socket, featuring a sleek nickel tint for a modern, metallic look. It is a complementary design with a fixing mode by screws for secure installation. The plate accommodates two sockets and is made from high-quality metal, offering durability and a stylish finish.

Metallic surface

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy