Better World
Schneider Electric Busbar Feed Unit, Canalis KS Series
- RS Stock No.:
- 211-0455
- Mfr. Part No.:
- KSA250AE4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,102.55
(exc. GST)
$1,212.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0455
- Mfr. Part No.:
- KSA250AE4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis KS | |
| Product Type | Busbar Feed Unit | |
| Rated Current | 250A | |
| Polarity | 3L + N + PE | |
| Number of Circuits | 1 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis KS | ||
Product Type Busbar Feed Unit | ||
Rated Current 250A | ||
Polarity 3L + N + PE | ||
Number of Circuits 1 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KS flange feed unit with operational current of 250A, is equipped with splayed bars and a mounting plate for direct connection to the busbars of a switchboard. It can be mounted on either end of a component and is supplied with an en
It is Halogen free product
Related links
- Schneider Electric Busbar Feed Unit, Canalis KS Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KS Series
- Schneider Electric Busbar End Feed Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis KS Series
- Schneider Electric Busbar Feed Unit, Canalis KBB Series
- Schneider Electric Busbar Feed Unit, Canalis KBA Series
- Schneider Electric Busbar End Feed Unit, Canalis Series

