- RS Stock No.:
- 211-0461
- Mfr. Part No.:
- KSA400AE4
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,067.38
(exc. GST)
$1,174.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,067.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0461
- Mfr. Part No.:
- KSA400AE4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KS flange feed unit with operational current of 400A, is equipped with splayed bars and a mounting plate for direct connection to the busbars of a switchboard. It can be mounted on either end of a component and is supplied with an en
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Series | Canalis KS |
Product Type | Busbar Feed Unit |
Rated Current | 400A |
Polarity | 3L + N + PE |
Number of Circuits | 1 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Busbar Feed Unit, Canalis KS Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KS Series
- Schneider Electric Busbar End Feed Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis...
- Schneider Electric Busbar Feed Unit, Canalis KBB Series
- Schneider Electric Busbar Feed Unit, Canalis KBA Series
- Schneider Electric Busbar End Feed Unit, Canalis Series