- RS Stock No.:
- 211-0380
- Mfr. Part No.:
- KBB40ABT44W
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$855.05
(exc. GST)
$940.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $855.05 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0380
- Mfr. Part No.:
- KBB40ABT44W
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Canalis KBB centre feed unit, with operational current of 40A, is mounted at the centre of the Canalis KBB trunking.
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Series | Canalis KBB |
Product Type | Busbar Feed Unit |
Rated Current | 40A |
Polarity | 3L + N + PE / L + N + PE |
Number of Circuits | 2 |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Busbar Feed Unit, Canalis KBB Series
- Schneider Electric Busbar Feed Unit Joint, Canalis KBB Series
- Schneider Electric Busbar Feed Unit, Canalis KBA Series
- Schneider Electric Busbar Feed Unit, Canalis KS Series
- Schneider Electric Busbar End Feed Unit, Canalis Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KBA Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, Canalis Series