Texas Instruments SN74LVC4245APWT Bus Transceiver, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- RS Stock No.:
- 809-6080
- Mfr. Part No.:
- SN74LVC4245APWT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.67
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $3.934 | $19.67 | - |
| 30 + | $3.742 | $18.71 | 4% |
*price indicative
- RS Stock No.:
- 809-6080
- Mfr. Part No.:
- SN74LVC4245APWT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 6.7ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -24mA | |
| Series | SN74LVC4245A | |
| Height | 1.05mm | |
| Length | 7.9mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 6.7ns | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -24mA | ||
Series SN74LVC4245A | ||
Height 1.05mm | ||
Length 7.9mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
74LVC Family Bus Transceivers, Texas Instruments
74LVC Family
- RS Stock No. 8096080P
- Mfr. Part No. SN74LVC4245APWT
- RS Stock No. 6632921P
- Mfr. Part No. SN74LVCC3245APW
- RS Stock No. 1219236
- Mfr. Part No. SN74LVCC3245APW
- RS Stock No. 6632921
- Mfr. Part No. SN74LVCC3245APW
Related links
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
- onsemi MC74LVXC3245DTG Bus Transceiver 24-Pin TSSOP
- Texas Instruments Voltage Level Translator 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- Nexperia Voltage Level Translator 24-Pin TSSOP
- onsemi MC74LVXC3245DTG Bus Transceiver Non-Inverting 3 State, 24-Pin TSSOP










