Texas Instruments Bus Transceiver, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- RS Stock No.:
- 197-7528
- Mfr. Part No.:
- SN74LVC8T245PW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7528
- Mfr. Part No.:
- SN74LVC8T245PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 23.4ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 32mA | |
| Series | SN74LVC8T245 | |
| Standards/Approvals | No | |
| Length | 7.9mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 24 | ||
Maximum Supply Voltage 5.5V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 23.4ns | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 32mA | ||
Series SN74LVC8T245 | ||
Standards/Approvals No | ||
Length 7.9mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- MY
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- onsemi MC74LVXC3245DTG Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 16-Pin TSSOP
- Texas Instruments Voltage Level Translator 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP












