Texas Instruments SN74LVC8T245DGVR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TVSOP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $11.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.20

(exc. GST)

$13.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.44$12.20-
500 - 995$2.418$12.09$11.00
1000 +$2.388$11.94$52.00

*price indicative

Packaging Options:
RS Stock No.:
662-9109
Mfr. Part No.:
SN74LVC8T245DGVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TVSOP

Minimum Supply Voltage

1.65V

Pin Count

24

Maximum Supply Voltage

5.5V

Input Level

LVTTL

Minimum Operating Temperature

-40°C

Output Level

LVTTL

Maximum Propagation Delay Time @ CL

23.4ns

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

85°C

Height

1.05mm

Maximum Low Level Output Current

32mA

Standards/Approvals

No

Length

5mm

Series

SN74LVC8T245

Automotive Standard

No

Output Type

3 State

74LVC Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V

5V tolerant inputs

Compatibility: Input LVTTL/TTL, Output LVCMOS

Latch-up performance exceeds 250 mA per JESD 17

ESD protection exceeds JESD 22

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy