Renesas Electronics 74ALVC164245PVG Voltage Level Translator, 16-Bit Non-Inverting CMOS, 48-Pin SSOP
- RS Stock No.:
- 254-4968
- Mfr. Part No.:
- 74ALVC164245PVG
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$100.62
(exc. GST)
$110.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $3.354 | $100.62 |
| 120 - 240 | $2.728 | $81.84 |
| 270 - 480 | $2.459 | $73.77 |
| 510 - 990 | $2.172 | $65.16 |
| 1020 + | $1.717 | $51.51 |
*price indicative
- RS Stock No.:
- 254-4968
- Mfr. Part No.:
- 74ALVC164245PVG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Voltage Level Translator | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5V | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 74ALVC164245 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Voltage Level Translator | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 48 | ||
Input Level CMOS | ||
Maximum Supply Voltage 5V | ||
Output Level CMOS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series 74ALVC164245 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 16-bit 3.3 V to 5 V level shifting transceiver is manufactured using advanced dual metal CMOS technology. It contains two separate supply rails; B port has VCCB, which is set at 5 V, and A port has VCCA, which is set to operate at 3.3 V. This allows for translation from a 3.3V to 5V environment and vice-versa. This device is designed for asynchronous communication between data buses. It has been designed with a ±24 mA output driver. This driver is capable of driving a moderate to heavy load while maintaining speed performance.
0.5 MICRON CMOS Technology
Typical tSK(o) (Output Skew) < 250ps
ESD > 2000V per MIL-STD-883, Method 3015, > 200V using machine model (C = 200pF, R = 0)
CMOS power levels (0.4μ W typ. static)
Rail-to-rail output swing for increased noise margin
Available in SSOP and TSSOP packages
Related links
- Renesas Electronics 74ALVC164245PVG Voltage Level Translator 48-Pin SSOP
- Toshiba TC74VCX163245(SP 16-Bit Non-Inverting CMOS, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74ALVC164245PVG8 Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74AVC4T245PWR Voltage Level Translator 16-Pin TSSOP
- Nexperia 74LVC4245AD 8-Bit Non-Inverting 3 State, 24-Pin SO
