Renesas Electronics 74ALVC164245PVG8 Bus Transceiver, 8-Bit Non-Inverting 3 State, 48-Pin SSOP
- RS Stock No.:
- 217-3707
- Mfr. Part No.:
- 74ALVC164245PVG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$36.74
(exc. GST)
$40.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $3.674 | $36.74 |
| 250 - 490 | $3.583 | $35.83 |
| 500 + | $3.526 | $35.26 |
*price indicative
- RS Stock No.:
- 217-3707
- Mfr. Part No.:
- 74ALVC164245PVG8
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 6V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 5.8ns | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | 50mA | |
| Series | 74ALVC | |
| Height | 2.3mm | |
| Length | 15.9mm | |
| Maximum Low Level Output Current | -50mA | |
| Standards/Approvals | No | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 6V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 5.8ns | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current 50mA | ||
Series 74ALVC | ||
Height 2.3mm | ||
Length 15.9mm | ||
Maximum Low Level Output Current -50mA | ||
Standards/Approvals No | ||
Output Type 3 State | ||
Automotive Standard No | ||
- RS Stock No. 2177907
- Mfr. Part No. 74FCT16245ATPVG
- RS Stock No. 2177907P
- Mfr. Part No. 74FCT16245ATPVG
- RS Stock No. 2177906
- Mfr. Part No. 74FCT16245ATPVG
- RS Stock No. 6628008P
- Mfr. Part No. SN74AVC2T45DCUR
Related links
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74ABT162245DLR 16-Bit Non-Inverting 3-State, 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver 48-Pin TSSOP










