Renesas Electronics 74LVCH16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-7923
- Mfr. Part No.:
- 74LVCH16245APAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7923
- Mfr. Part No.:
- 74LVCH16245APAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5V | |
| Input Level | CMOS | |
| Minimum Operating Temperature | -45°C | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Output Level | 3 State | |
| Maximum High Level Output Current | 10μA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | -10μA | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Series | 74LVCH16245 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 48 | ||
Maximum Supply Voltage 5V | ||
Input Level CMOS | ||
Minimum Operating Temperature -45°C | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Output Level 3 State | ||
Maximum High Level Output Current 10μA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current -10μA | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Series 74LVCH16245 | ||
Height 1mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 74LVCH16245A 16-bit high-speed, low power bus transceiver is ideal for asynchronous communication between two busses. This device can operate as either two independent 8-bit transceivers or one 16-bit transceiver. All pins can be driven from either 3.3V or 5V devices which allows the use of this device as a translator in a mixed 3.3V/5V supply system. The 74LVCH16245A has "bus-hold" which prevents floating inputs and eliminates the need for pull-up/down resistors. The 74LVCH16245A operates at -40C to +85C
VCC = 3.3V ± 0.3V, Normal Range
VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
All inputs, outputs, and I/O are 5V tolerant
Available in 48 pin SSSOP and TSSOP packages
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74ABT162245DLR 16-Bit Non-Inverting 3-State, 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP












