Toshiba 74VHCT540AFT Bus Transceiver, 8-Bit Inverting CMOS, TTL, 20-Pin TSSOP
- RS Stock No.:
- 171-3366
- Mfr. Part No.:
- 74VHCT540AFT
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$645.00
(exc. GST)
$710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.258 | $645.00 |
| 5000 - 7500 | $0.251 | $627.50 |
| 10000 + | $0.248 | $620.00 |
*price indicative
- RS Stock No.:
- 171-3366
- Mfr. Part No.:
- 74VHCT540AFT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Transceiver | |
| Logic Family | 74VHCT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Input Level | CMOS, TTL | |
| Maximum Supply Voltage | 5.5V | |
| Output Level | CMOS, TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | -8mA | |
| Series | 74VHCT540 | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Transceiver | ||
Logic Family 74VHCT | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Input Level CMOS, TTL | ||
Maximum Supply Voltage 5.5V | ||
Output Level CMOS, TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current -8mA | ||
Series 74VHCT540 | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type CMOS | ||
Related links
- Toshiba 74VHCT540AFT Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHCT245AFT Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHC245FT 8-Bit Non-Inverting CMOS 20-Pin TSSOP
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Nexperia 74LVC245AD 8-Bit Non-Inverting CMOS TTL, 20-Pin SO
- Texas Instruments SN74HC640DW 8-Bit Inverting CMOS, 20-Pin SOIC
- Toshiba TC74VCX245FT Bus Transceiver 20-Pin TSSOP
