Toshiba 74VHCT245AFT Bus Transceiver, 8-Bit Non-Inverting CMOS, TTL, 20-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$617.50

(exc. GST)

$680.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.247$617.50
5000 - 7500$0.241$602.50
10000 +$0.237$592.50

*price indicative

RS Stock No.:
171-3364
Mfr. Part No.:
74VHCT245AFT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bus Transceiver

Logic Family

74VHCT

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

4.5V

Input Level

TTL

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

8.7ns

Output Level

CMOS, TTL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Length

6.5mm

Series

74VHCT245

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Output Type

3 State

The 74VHCT245AFT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (G) can be used to disable the device so that the busses are effectively isolated. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 V to 5.5 V can be applied to the input and output (Note) (Note) (Note) (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, etc

Wide operating temperature range: Topr = -40 to 125 

High speed: tpd = 4.9 ns (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 

Compatible with TTL inputs : VIL = 0.8 V (max): VIH = 2.0 V (min)

Power down protection is provided on all inputs and outputs.

Balanced propagation delays: tPLH ≈ tPHL

Low noise: VOLP = 1.0 V (max)

Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 245 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy