Nexperia 74LVC245AD,118 Bus Transceiver, 8-Bit Non-Inverting CMOS, CMOS TTL, TTL, 20-Pin SO
- RS Stock No.:
- 151-3368
- Mfr. Part No.:
- 74LVC245AD,118
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-3368
- Mfr. Part No.:
- 74LVC245AD,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Output Level | CMOS, CMOS TTL, TTL | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | -24mA | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 13mm | |
| Series | 74LVC | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Output Level CMOS, CMOS TTL, TTL | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current -24mA | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 13mm | ||
Series 74LVC | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
The 74LVC245A, 74LVCH245A are 8-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control. OE controls the outputs so that the buses are effectively isolated. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs.
8 V tolerant inputs/outputs for interfacing with 5 V logic
Wide supply voltage range from 1.2 V to 3.6 V
CMOS low-power consumption
Direct Interface with TTL levels
Related links
- Nexperia 74LVC245AD 8-Bit Non-Inverting CMOS TTL, 20-Pin SO
- Toshiba Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHCT245AFT Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHC245FT 8-Bit Non-Inverting CMOS 20-Pin TSSOP
- Nexperia 74LVC245ABQ 18-Bit Non-Inverting CMOS 20-Pin DHVQFN
- Nexperia Bus Transceiver TTL, 20-Pin DHVQFN
- Texas Instruments CD74ACT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC645N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
